The ADC10 is a fast, flexible 10-bit analog-to-digital converter with up to sixteen inputs available to measure external signals and output results in either a binary or signed format. The complete sample/conversion time is under 5µs which supports greater than 200ksps. This sample time is programmable to allow engineers to account for the impedance of external sensors. An independent temperature sensor and low-battery detect channel are also integrated. The 1.5V/2.5V internal voltage reference, VCC or an external reference can be used.