文章和博客

细化搜索

日期范围
日期范围
起始日期
结束日期
Article Type
产品类型
供应商
功能
博客类型
资源类型
第 1-20 个结果,共计 4888 个结果
每页结果数
Image of Selecting Power over Coax Inductors for ADAS and Infotainment Selecting Power over Coax Inductors for ADAS and Infotainment 发布日期:2025-07-10

Learn how specialized Power over Coax (PoC) inductors simplify bias-T circuit design for ADAS, infotainment, and powertrain applications.

Image of Exploring Components to Create Negative Voltage Rails Exploring Components to Create Negative Voltage Rails 发布日期:2025-07-09

Explore how to create negative voltage rails and what types of Analog Devices components are appropriate for different applications.

Image of Use Specialized Inductors for High-Current, Fast-Transient DC/DC Converters Use Specialized Inductors for High-Current, Fast-Transient DC/DC Converters 发布日期:2025-07-08

The right compensation inductor is crucial for the successful implementation of a TLVR DC/DC converter for fast-transient, high-current, multiphase designs.

Image of Use Single and Dual Gate Drivers for Enhanced Isolation in Critical Applications Use Single and Dual Gate Drivers for Enhanced Isolation in Critical Applications

Use isolated gate drivers to separate high-voltage power supply and low-voltage operational circuits in critical applications.

Image of I/O Voltage Standards and Their Role in Ensuring Microcontrollers Speak the Same Language I/O Voltage Standards and Their Role in Ensuring Microcontrollers Speak the Same Language

I/O voltage compatibility is critical in embedded system design. Without proper level shifting, a simple connection between two chips can lead to failure.

常见的离散功率元器件与电源管理芯片的种类与特性 常见的离散功率元器件与电源管理芯片的种类与特性 发布日期:2025-07-07

在现代电子与电力系统中,离散功率元器件与电源管理芯片扮演着至关重要的角色,负责电能的转换、调节与控制,确保电路的稳定性与效率。无论是在开关模式电源、电动车、工业控制、通信设备,甚至是日常使用的电子产品中,这些功率元器件都发挥着不可或缺的作用。常见的离散功率元器件包括MOSFET、IGBT、二极管、电感、电容等。

Final Build Reveal: The Pixel Ball Showdown Final Build Reveal: The Pixel Ball Showdown

Check out the final game rules, mechanics, and full gameplay test of Pixel Ball—powered by RP2040 and RGB LEDs.

Image of Optimizing Drone Payload Systems Using Capacitive-Based Encoders Optimizing Drone Payload Systems Using Capacitive-Based Encoders 发布日期:2025-07-03

From stabilizing imaging equipment to metering agricultural materials, many UAV payload functions are dependent on precise, real-time position feedback.

Image of How the EIRE300 Can Help Balance Compliance and System Flexibility How the EIRE300 Can Help Balance Compliance and System Flexibility

Streamline the development process by using of a single part number for both Class I (grounded/protective earth) and Class II (double insulated) applications.

Image of Industrial and Consumer Applications for IR LEDs Industrial and Consumer Applications for IR LEDs 发布日期:2025-07-02

Near-infrared LEDs enable compact, efficient IR sensing across various applications, including surveillance, safety systems, smart meters, and appliances.

Image of Webinar – Mid-Board Optical Transceivers for Embedded Applications Webinar – Mid-Board Optical Transceivers for Embedded Applications

This webinar explores the design tradeoffs and innovation opportunities surrounding next-gen mid-board optical transceivers.

伺服系统升级:赋能机器人更高效精准! 伺服系统升级:赋能机器人更高效精准!

在智能化转型浪潮下,机器人技术持续迭代升级尤为关键,其中工业领域对机器人的运动精度、作业效率及稳定性提出了更为严苛的技术要求。作为机器人系统的核心,伺服控制系统的性能提升至关重要,成为推动机器人跨越式发展的突破口。

Image of Understanding Flexible Multi-Conductor Cables for Industrial Applications Understanding Flexible Multi-Conductor Cables for Industrial Applications 发布日期:2025-07-01

A solid understanding of multi-conductor materials and structure for flexible cables will help ensure longevity, reliability, and safety in industrial systems.

Image of Webinar – Passive Electronic Component Solutions for RF Applications Webinar – Passive Electronic Component Solutions for RF Applications

An overview of existing and emerging solutions with an emphasis on suitable passives for RF applications - resistors, inductors, capacitors, and filters.

Image of Who Owns the Video Feed for Home Security Surveillance Who Owns the Video Feed for Home Security Surveillance?

A simple video doorbell or a whole network of cameras around your property rely on cloud storage. Who owns our video footage and how do we get control of it?

电源电路设计流程与设计技巧 电源电路设计流程与设计技巧 发布日期:2025-06-30

在电子产品的设计过程中,电源电路是确保系统稳定运行的关键模块。成功的电源设计需要经过严谨的设计流程,包括需求分析、拓扑选择、器件选择、电路设计、PCB布局与测试优化等。通过掌握散热管理、EMI抑制、PCB设计技巧与高效功率转换技术,可以大幅提升电源的性能,降低能耗,并确保其在不同环境下的可靠性。

Image of How to Specify Cables to Ensure Success in Extreme Environments How to Specify Cables to Ensure Success in Extreme Environments 发布日期:2025-06-27

A review of the benefits of using TPE insulation and a brief discussion of heat shrink tubing which meets AMS-DTL-23053/1 Class 1 and 2 standards.

Image of Beyond Efficiency: Procurement's AI Imperative Beyond Efficiency: Procurement's AI Imperative

Procurement organizations must adopt AI technology to reap its benefits and avoid losing their competitive advantage.

Image of Use the Right Switching Regulator for Efficiency, Low Rail Noise, and a Fast Transient Response Use the Right Switching Regulator for Efficiency, Low Rail Noise, and a Fast Transient Response 发布日期:2025-06-26

The right switching DC/DC regulator can combine high efficiency with low noise and fast transient response.

Image of Reliable Flex Cables for Automotive and Industrial Vehicles Reliable Flex Cables for Automotive and Industrial Vehicles

Discover how Hirose TB4 FPC/FFC-to-board connectors provide compact, vibration-resistant interconnects for automotive, industrial, and off-highway applications.