24 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-20-5PX-TR

DigiKey Part Number
XC1255TR-ND - Tape & Reel (TR)
XC1255CT-ND - Cut Tape (CT)
XC1255DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-20-5PX-TR
Description
CRYSTAL 24.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-20-5PX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-240-20-5PXDU-TRECS Inc.7,895XC1538CT-ND¥3.97000Similar
In-Stock: 8,952
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥2.26600¥22.66
25¥2.14040¥53.51
50¥2.05260¥102.63
100¥1.96820¥196.82
250¥1.86136¥465.34
500¥1.78428¥892.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.71051¥1,710.51
2,000¥1.63973¥3,279.46
3,000¥1.59970¥4,799.10
5,000¥1.55066¥7,753.30
7,000¥1.51920¥10,634.40
10,000¥1.48654¥14,865.40
Manufacturers Standard Package