TIP120 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3,395
Unit Price: ¥9.26000
Datasheet

Direct


STMicroelectronics
In Stock: 7,396
Unit Price: ¥9.10000
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 60 V 5 A 2 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP120

DigiKey Part Number
TIP120-ND
Manufacturer
Manufacturer Product Number
TIP120
Description
TRANS NPN DARL 60V 5A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 60 V 5 A 2 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
TIP120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
500µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 3A, 3V
Packaging
Bulk
Power - Max
2 W
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
5 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-220-3
Vce Saturation (Max) @ Ib, Ic
4V @ 20mA, 5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TIP120Gonsemi3,395TIP120GOS-ND¥9.26000Direct
TIP120STMicroelectronics7,396497-2539-5-ND¥9.10000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable