100 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC33X-2-104E

DigiKey Part Number
TC33X-104ETR-ND - Tape & Reel (TR)
TC33X-104ECT-ND - Cut Tape (CT)
TC33X-104EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC33X-2-104E
Description
TRIMMER 100KOHM 0.15W J LEAD TOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TC33X-2-104E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
100 kOhms
Termination Style
J Lead
Power (Watts)
0.15W
Size / Dimension
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
Tolerance
±25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54,699
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.91000¥19.10
25¥1.77640¥44.41
50¥1.68200¥84.10
100¥1.59190¥159.19
250¥1.47896¥369.74
500¥1.39874¥699.37
1,000¥1.32242¥1,322.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.22736¥3,068.40
5,000¥1.15975¥5,798.75
7,500¥1.12184¥8,413.80
12,500¥1.07576¥13,447.00
17,500¥1.04642¥18,312.35
25,000¥1.01614¥25,403.50
Manufacturers Standard Package