Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G125YZPR

DigiKey Part Number
296-15109-2-ND - Tape & Reel (TR)
296-15109-1-ND - Cut Tape (CT)
296-15109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G125YZPR
Description
IC BUFF NON-INVERT 5.5V 8-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G125YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,392
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.70000¥6.70
10¥4.78000¥47.80
25¥4.29720¥107.43
100¥3.77110¥377.11
250¥3.51972¥879.93
500¥3.36836¥1,684.18
1,000¥3.34042¥3,340.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.08942¥9,268.26
6,000¥3.01401¥18,084.06
9,000¥2.97627¥26,786.43
15,000¥2.93442¥44,016.30
21,000¥2.90996¥61,109.16
Manufacturers Standard Package