SN74LS90NSR | |
|---|---|
DigiKey Part Number | 2156-SN74LS90NSR-ND |
Manufacturer | Texas Instruments |
Manufacturer Product Number | SN74LS90NSR |
Description | LOGIC GATES AND INVERTERS |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 4 Bit Negative Edge 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS90NSR Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 42 MHz |
Series | Trigger Type Negative Edge |
Packaging Bulk | Voltage - Supply 4.75 V ~ 5.25 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 14-SO |
Number of Bits per Element 4 | Base Product Number |