EN3P8MX | |
|---|---|
DigiKey Part Number | SC268-ND |
Manufacturer | |
Manufacturer Product Number | EN3P8MX |
Description | CONN RCPT MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 6.5A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 65°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Elastomer |
Orientation Keyed | Applications General Purpose, Instrumentation, Marine, Medical |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥181.24000 | ¥181.24 |
| 10 | ¥154.03900 | ¥1,540.39 |
| 25 | ¥144.39360 | ¥3,609.84 |
| 50 | ¥137.50160 | ¥6,875.08 |
| 100 | ¥130.94080 | ¥13,094.08 |
| 300 | ¥121.18383 | ¥36,355.15 |
| 500 | ¥116.89952 | ¥58,449.76 |