Circular Cable Assembly 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAEN3C8F07990

DigiKey Part Number
SC2307-ND
Manufacturer
Manufacturer Product Number
CAEN3C8F07990
Description
CIRC CBL 8POS PLUG TO WIRE 6.56'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Switchcraft Inc.
Length
6.56' (2.00m)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Round
Part Status
Active
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Type
Plug
Color
Black
1st Connector Gender
Female Sockets
Ingress Protection
IP68 - Dust Tight, Waterproof
1st Connector Number of Positions
8
Usage
Industrial Environments
1st Connector Number of Positions Loaded
All
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 614
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥467.61000¥467.61
10¥397.46200¥3,974.62
25¥372.58160¥9,314.54
50¥354.81200¥17,740.60
100¥337.89650¥33,789.65
250¥316.81904¥79,204.76
Manufacturers Standard Package