Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC002SAAN-RC

DigiKey Part Number
S1011EC-02-ND
Manufacturer
Manufacturer Product Number
PRPC002SAAN-RC
Description
CONN HEADER VERT 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC002SAAN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.120" (3.05mm)
Mfr
Overall Contact Length
0.448" (11.39mm)
Packaging
Bulk
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A per Contact
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,645
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.59600¥25.96
100¥2.20780¥220.78
500¥1.97052¥985.26
1,000¥1.87634¥1,876.34
5,000¥1.67479¥8,373.95
10,000¥1.59486¥15,948.60
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 45274
Unit Price: ¥5.13000
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: ¥8.44000
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: ¥8.27000
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: ¥8.10000
CONN HEADER VERT 36POS 2.54MM
In-Stock: 183
Unit Price: ¥7.94000