Parametric Equivalent
Parametric Equivalent

EEU-FS1K101 | |
|---|---|
DigiKey Part Number | PCE5207-ND |
Manufacturer | Panasonic Industry |
Manufacturer Product Number | EEU-FS1K101 |
Description | CAP ALUM 100UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1K101 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Packaging Bulk | Impedance 112 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS1K101B | Panasonic Industry | 12 | PCE5175CT-ND | ¥9.10000 | Parametric Equivalent |
| EKZN800ELL101MJC5S | Chemi-Con | 224 | 565-EKZN800ELL101MJC5S-ND | ¥8.10000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥5.58200 | ¥55.82 |
| 50 | ¥4.24580 | ¥212.29 |
| 200 | ¥3.46845 | ¥693.69 |
| 600 | ¥3.02613 | ¥1,815.68 |
| 1,000 | ¥2.86059 | ¥2,860.59 |
| 2,600 | ¥2.60553 | ¥6,774.38 |
| 5,000 | ¥2.46496 | ¥12,324.80 |