100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS1K101B

DigiKey Part Number
PCE5175CT-ND - Cut Tape (CT)
PCE5175TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS1K101B
Description
CAP ALUM 100UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS1K101B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Series
Ripple Current @ High Frequency
600 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
112 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
80 V
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,012
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥5.81400¥58.14
50¥4.42120¥221.06
100¥3.98120¥398.12
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.16394¥1,581.97
1,000¥2.92940¥2,929.40
1,500¥2.81097¥4,216.45
2,500¥2.67892¥6,697.30
3,500¥2.60129¥9,104.52
5,000¥2.52632¥12,631.60
Manufacturers Standard Package