10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1VA100WR

DigiKey Part Number
PCE3948TR-ND - Tape & Reel (TR)
PCE3948CT-ND - Cut Tape (CT)
PCE3948DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1VA100WR
Description
CAP ALUM 10UF 20% 35V SMD
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1VA100WR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
22 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
37.4 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FN1V100RPanasonic Industry5,91910-EEE-FN1V100RCT-ND¥3.47000MFR Recommended
EEE-FPV100UARPanasonic Industry12,209PCE4549CT-ND¥4.38000Upgrade
EEE-HA1V100WRPanasonic Industry28,760PCE4235CT-ND¥3.06000Upgrade
EEE-HAV100WARPanasonic Industry3,243PCE4724CT-ND¥3.31000Upgrade
EEE-1VA100ARPanasonic Industry3,999PCE4629CT-ND¥3.14000Similar
In-Stock: 109,339
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.67100¥16.71
50¥1.22060¥61.03
100¥1.07590¥107.59
500¥0.82600¥413.00
1,000¥0.74703¥747.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.66876¥1,337.52
4,000¥0.61506¥2,460.24
6,000¥0.58794¥3,527.64
10,000¥0.55771¥5,577.10
14,000¥0.53994¥7,559.16
20,000¥0.52276¥10,455.20
Manufacturers Standard Package