
EEE-HAV100WAR | |
|---|---|
DigiKey Part Number | PCE4724TR-ND - Tape & Reel (TR) PCE4724CT-ND - Cut Tape (CT) PCE4724DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAV100WAR |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAV100WAR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 37.4 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZG1V100MCL1GB | Nichicon | 5,942 | 493-10059-1-ND | ¥7.53000 | Similar |
| UZT1V100MCL1GB | Nichicon | 911 | 493-10173-1-ND | ¥6.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.04300 | ¥20.43 |
| 50 | ¥1.49860 | ¥74.93 |
| 100 | ¥1.32570 | ¥132.57 |
| 500 | ¥1.02598 | ¥512.99 |
| 1,000 | ¥0.93137 | ¥931.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.83705 | ¥1,674.10 |
| 4,000 | ¥0.77277 | ¥3,091.08 |
| 6,000 | ¥0.74033 | ¥4,441.98 |
| 10,000 | ¥0.70416 | ¥7,041.60 |
| 14,000 | ¥0.68288 | ¥9,560.32 |
| 20,000 | ¥0.66234 | ¥13,246.80 |

