EEE-1AA471UP | |
|---|---|
DigiKey Part Number | PCE3877TR-ND - Tape & Reel (TR) PCE3877CT-ND - Cut Tape (CT) PCE3877DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1AA471UP |
Description | CAP ALUM 470UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1AA471UP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 663 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1AA471UAP | Panasonic Industry | 335 | PCE4576CT-ND | ¥6.29000 | Direct |
| EEE-1CA471UP | Panasonic Industry | 38,806 | PCE3892CT-ND | ¥6.04000 | Direct |
| EEE-FK1A471AP | Panasonic Industry | 1,169 | PCE4391CT-ND | ¥8.77000 | Direct |
| EEE-FK1A471GP | Panasonic Industry | 781 | PCE4312CT-ND | ¥8.60000 | Direct |
| EEE-FK1C471GP | Panasonic Industry | 12 | PCE4315CT-ND | ¥9.43000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥3.56400 | ¥35.64 |
| 50 | ¥2.66300 | ¥133.15 |
| 100 | ¥2.37760 | ¥237.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥1.85016 | ¥925.08 |
| 1,000 | ¥1.69750 | ¥1,697.50 |
| 1,500 | ¥1.62037 | ¥2,430.56 |
| 2,500 | ¥1.53435 | ¥3,835.88 |
| 3,500 | ¥1.48378 | ¥5,193.23 |
| 5,000 | ¥1.43493 | ¥7,174.65 |