
EEE-1AA471UAP | |
|---|---|
DigiKey Part Number | PCE4576TR-ND - Tape & Reel (TR) PCE4576CT-ND - Cut Tape (CT) PCE4576DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1AA471UAP |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1AA471UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 663 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1AA471UP | Panasonic Industry | 7,591 | PCE3877CT-ND | ¥5.71000 | Direct |
| EEE-1CA471UP | Panasonic Industry | 32,265 | PCE3892CT-ND | ¥6.04000 | Direct |
| EEE-FK1A471AP | Panasonic Industry | 1,169 | PCE4391CT-ND | ¥8.77000 | Direct |
| EEE-FK1A471GP | Panasonic Industry | 281 | PCE4312CT-ND | ¥8.60000 | Direct |
| EEE-FK1A471P | Panasonic Industry | 2,598 | PCE3780CT-ND | ¥7.36000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥3.93700 | ¥39.37 |
| 50 | ¥2.95080 | ¥147.54 |
| 100 | ¥2.63900 | ¥263.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.06238 | ¥1,031.19 |
| 1,000 | ¥1.89573 | ¥1,895.73 |
| 1,500 | ¥1.81157 | ¥2,717.36 |
| 2,500 | ¥1.71771 | ¥4,294.28 |
| 3,500 | ¥1.66253 | ¥5,818.86 |
| 5,000 | ¥1.60919 | ¥8,045.95 |

