EEV-FK2A221M is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: ¥1.19648
Datasheet

Similar


Rubycon
In Stock: 4
Unit Price: ¥3.78000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 14,684
Unit Price: ¥5.54000
Datasheet
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK2A221M

DigiKey Part Number
PCE3500TR-ND - Tape & Reel (TR)
PCE3500CT-ND - Cut Tape (CT)
PCE3500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-FK2A221M
Description
CAP ALUM 220UF 20% 100V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK2A221M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
687.8 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
917 mA @ 100 kHz
Part Status
Active
Impedance
153 mOhms
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
100 V
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD2A221MNQ1MSNichicon0UCD2A221MNQ1MTR-ND¥1.19648Direct
100SEV220M18X16.5Rubycon41189-100SEV220M18X16.5CT-ND¥3.78000Similar
AFK227M2AR44B-FCornell Dubilier Knowles0AFK227M2AR44B-F-ND¥0.00000Similar
AFK227M2AR44T-FCornell Dubilier Knowles14,684338-2172-1-ND¥5.54000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.17000¥21.17
10¥14.01800¥140.18
50¥11.04380¥552.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
125¥9.65608¥1,207.01
250¥8.93360¥2,233.40
375¥8.56859¥3,213.22
625¥8.16202¥5,101.26
875¥7.92294¥6,932.57
1,250¥7.69196¥9,614.95
Manufacturers Standard Package