
100SEV220M18X16.5 | |
|---|---|
DigiKey Part Number | 1189-100SEV220M18X16.5TR-ND - Tape & Reel (TR) 1189-100SEV220M18X16.5CT-ND - Cut Tape (CT) 1189-100SEV220M18X16.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100SEV220M18X16.5 |
Description | CAP ALUM 220UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100SEV220M18X16.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 665 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 798 mA @ 10 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK227M2AR44T-F | Cornell Dubilier Knowles | 14,684 | 338-2172-1-ND | ¥45.81000 | Direct |
| EMVY101ARA221MMH0S | Chemi-Con | 116 | 565-EMVY101ARA221MMH0SCT-ND | ¥22.41000 | Direct |
| EEE-FK2A221AM | Panasonic Industry | 582 | PCE4866CT-ND | ¥25.39000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.26000 | ¥31.26 |
| 10 | ¥21.09600 | ¥210.96 |
| 50 | ¥16.86360 | ¥843.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 125 | ¥15.15080 | ¥1,893.85 |
| 250 | ¥14.10620 | ¥3,526.55 |
| 375 | ¥13.57915 | ¥5,092.18 |
| 625 | ¥12.99157 | ¥8,119.73 |
| 875 | ¥12.64609 | ¥11,065.33 |
| 1,250 | ¥12.31253 | ¥15,390.66 |

