Signal Switches, Multiplexers, Decoders

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Independent Circuits
Current - Output High, Low
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TJA1081TS,118
IC MULTIPLEXER 1 X 4:4 16-SSOP
NXP USA Inc.
1,565
In Stock
1 : ¥14.22000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Multiplexer
1 x 4:4
1
2mA, 2mA
Single Supply
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
16-SSOP (0.209", 5.30mm Width)
16-SSOP
PCA8550DB,118
IC MULTIPLEXER 1 X 4:4 16-SSOP
NXP Semiconductors
1,179
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Obsolete
Multiplexer
1 x 4:4
1
2mA, 2mA
Single Supply
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
16-SSOP (0.209", 5.30mm Width)
16-SSOP
Showing
of 2

Signal Switches, Multiplexers, Decoders


Logic type signal switch, multiplexer, and encoder ICs are used for routing and selection of electrical signals used to represent data in digital format. They differ from similar products designed for use with analog signals in that they are designed to preserve information represented as one of two electrical states, rather than as an infinitely variable quantity within two outer limits.