402 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6ENF4020V

DigiKey Part Number
P402CTR-ND - Tape & Reel (TR)
P402CCT-ND - Cut Tape (CT)
P402CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6ENF4020V
Description
RES SMD 402 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
402 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6ENF4020V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0805FR-07402RLYAGEO94,766311-402CRCT-ND¥0.83000Direct
AC0805FR-07402RLYAGEO7,45813-AC0805FR-07402RLCT-ND¥0.83000Upgrade
CRCW0805402RFKEAHPVishay Dale19,640541-402TCT-ND¥1.74000Upgrade
RCS0805402RFKEAVishay Dale5,190541-RCS0805402RFKEACT-ND¥1.74000Upgrade
RMCF0805FT402RStackpole Electronics Inc337,479RMCF0805FT402RCT-ND¥0.83000Parametric Equivalent
In-Stock: 33,092
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.48000¥4.80
25¥0.37040¥9.26
50¥0.30760¥15.38
100¥0.25890¥25.89
250¥0.20940¥52.35
500¥0.18144¥90.72
1,000¥0.15936¥159.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.11944¥597.20
10,000¥0.10959¥1,095.90
15,000¥0.10479¥1,571.85
25,000¥0.09961¥2,490.25
35,000¥0.09664¥3,382.40
50,000¥0.09383¥4,691.50
Manufacturers Standard Package