2.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-2GEJ222X

DigiKey Part Number
P2.2KJTR-ND - Tape & Reel (TR)
P2.2KJCT-ND - Cut Tape (CT)
P2.2KJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2GEJ222X
Description
RES SMD 2.2K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2GEJ222X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-H2GJ222XPanasonic Industry10,54410-ERJ-H2GJ222XCT-ND¥1.49000Parametric Equivalent
RK73B1ETTP222JKOA Speer Electronics, Inc.322,5332019-RK73B1ETTP222JCT-ND¥0.83000Parametric Equivalent
RK73H1ETTP2201FKOA Speer Electronics, Inc.316,1982019-RK73H1ETTP2201FCT-ND¥0.83000Parametric Equivalent
In-Stock: 602,277
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.24000¥2.40
25¥0.17880¥4.47
50¥0.14380¥7.19
100¥0.11660¥11.66
250¥0.09096¥22.74
500¥0.07624¥38.12
1,000¥0.06484¥64.84
5,000¥0.04673¥233.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.03994¥399.40
20,000¥0.03595¥719.00
30,000¥0.03402¥1,020.60
50,000¥0.03193¥1,596.50
70,000¥0.03073¥2,151.10
100,000¥0.02960¥2,960.00
Manufacturers Standard Package