2.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP222J

DigiKey Part Number
2019-RK73B1ETTP222JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP222JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP222JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP222J
Description
RES 2.2K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP222J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 311,531
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.19000¥1.90
25¥0.13880¥3.47
50¥0.10920¥5.46
100¥0.08850¥8.85
250¥0.06816¥17.04
500¥0.05656¥28.28
1,000¥0.04747¥47.47
5,000¥0.03328¥166.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.02919¥291.90
20,000¥0.02596¥519.20
30,000¥0.02439¥731.70
50,000¥0.02269¥1,134.50
70,000¥0.02172¥1,520.40
100,000¥0.02080¥2,080.00
Manufacturers Standard Package