1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-6GEYJ102V

DigiKey Part Number
P1.0KATR-ND - Tape & Reel (TR)
P1.0KACT-ND - Cut Tape (CT)
P1.0KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6GEYJ102V
Description
RES SMD 1K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6GEYJ102V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J102VPanasonic Industry514,824P1.0KADCT-ND¥1.16000Upgrade
ERJ-P6WF1001VPanasonic Industry2,953P16885CT-ND¥3.47000Upgrade
ERJ-P6WJ102VPanasonic Industry18,676P16954CT-ND¥2.98000Upgrade
ERJ-S06J102VPanasonic Industry8,43810-ERJ-S06J102VCT-ND¥1.90000Upgrade
ERJ-T06J102VPanasonic Industry34,58610-ERJ-T06J102VCT-ND¥1.65000Upgrade
In-Stock: 239,047
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.38000¥3.80
25¥0.28760¥7.19
50¥0.23820¥11.91
100¥0.19770¥19.77
250¥0.15844¥39.61
500¥0.13562¥67.81
1,000¥0.11785¥117.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.08611¥430.55
10,000¥0.07821¥782.10
15,000¥0.07437¥1,115.55
25,000¥0.07021¥1,755.25
35,000¥0.06783¥2,374.05
50,000¥0.06558¥3,279.00
Manufacturers Standard Package