Thick Film Resistor Kit 10 ~ 1M Ohm ±5% 1/8W Surface Mount 3050 Pieces (61 Values - 50 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR3A-KIT

DigiKey Part Number
CR3A-KIT-ND
Manufacturer
Manufacturer Product Number
CR3A-KIT
Description
RESISTOR KIT 10-1M 1/8W 3050PCS
Customer Reference
Detailed Description
Thick Film Resistor Kit 10 ~ 1M Ohm ±5% 1/8W Surface Mount 3050 Pieces (61 Values - 50 Each)
Product Attributes
Filter Similar Products
Category
Power (Watts)
1/8W
Manufacturer
Panasonic Industry
Tolerance
±5%
Series
Features
Automotive AEC-Q200
Packaging
Book
Quantity
3050 Pieces (61 Values - 50 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thick Film
Packages Included
0805 (2012 Metric)
Resistance (Ohms)
10 ~ 1M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CNY
Book
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥539.37000¥539.37
10¥468.43700¥4,684.37
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
ERJ-6GEYJ103VRES SMD 10K OHM 5% 1/8W 080550
ERJ-6GEYJ102VRES SMD 1K OHM 5% 1/8W 080550
ERJ-6GEYJ101VRES SMD 100 OHM 5% 1/8W 080550
ERJ-6GEYJ331VRES SMD 330 OHM 5% 1/8W 080550
Show More