MMBT3904-TP | |
|---|---|
DigiKey Part Number | MMBT3904TPMSTR-ND - Tape & Reel (TR) MMBT3904TPMSCT-ND - Cut Tape (CT) MMBT3904TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904-TP |
Description | TRANS NPN 40V 0.2A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904-TP Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT3904E TR PBFREE | Central Semiconductor Corp | 974 | 1514-CMPT3904ETRPBFREECT-ND | ¥3.72000 | Direct |
| CMPT3904G TR PBFREE | Central Semiconductor Corp | 155,433 | 1514-CMPT3904GTRPBFREECT-ND | ¥7.19000 | Direct |
| MMBT3904-G | Comchip Technology | 45,801 | 641-1941-1-ND | ¥1.57000 | Direct |
| MMBT3904-HF | Comchip Technology | 66,715 | 641-1683-1-ND | ¥1.41000 | Direct |
| SST3904T116 | Rohm Semiconductor | 18,235 | SST3904T116CT-ND | ¥2.65000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.60400 | ¥6.04 |
| 100 | ¥0.36800 | ¥36.80 |
| 500 | ¥0.26448 | ¥132.24 |
| 1,000 | ¥0.23082 | ¥230.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.25505 | ¥765.15 |
| 6,000 | ¥0.22632 | ¥1,357.92 |
| 9,000 | ¥0.21165 | ¥1,904.85 |
| 15,000 | ¥0.19513 | ¥2,926.95 |
| 21,000 | ¥0.18534 | ¥3,892.14 |
| 30,000 | ¥0.17581 | ¥5,274.30 |