Diode 40 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS340T3G

DigiKey Part Number
MBRS340T3GOSTR-ND - Tape & Reel (TR)
MBRS340T3GOSCT-ND - Cut Tape (CT)
MBRS340T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRS340T3G
Description
DIODE SCHOTTKY 40V 3A SMC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
MBRS340T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
2 mA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMC
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-MBRS340-M3/9ATVishay General Semiconductor - Diodes Division59,336112-VS-MBRS340-M3/9ATCT-ND¥9.10000Similar
In-Stock: 267,732
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.44000¥8.44
10¥5.24300¥52.43
100¥3.41290¥341.29
500¥2.62400¥1,312.00
1,000¥2.36970¥2,369.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.93909¥4,847.73
5,000¥1.78134¥8,906.70
Manufacturers Standard Package