MBRS1100T3G | |
|---|---|
DigiKey Part Number | MBRS1100T3GOSTR-ND - Tape & Reel (TR) MBRS1100T3GOSCT-ND - Cut Tape (CT) MBRS1100T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS1100T3G |
Description | DIODE SCHOTTKY 100V 1A SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MBRS1100T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.38200 | ¥33.82 |
| 100 | ¥2.16250 | ¥216.25 |
| 500 | ¥1.63492 | ¥817.46 |
| 1,000 | ¥1.46465 | ¥1,464.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.18512 | ¥2,962.80 |
| 5,000 | ¥1.07930 | ¥5,396.50 |