MBR230LSFT1G | |
|---|---|
DigiKey Part Number | MBR230LSFT1GOSTR-ND - Tape & Reel (TR) MBR230LSFT1GOSCT-ND - Cut Tape (CT) MBR230LSFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | onsemi |
Manufacturer Product Number | MBR230LSFT1G |
Description | DIODE SCHOTTKY 30V 2A SOD123FL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | MBR230LSFT1G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 2 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥2.80400 | ¥28.04 |
| 100 | ¥1.78220 | ¥178.22 |
| 500 | ¥1.33842 | ¥669.21 |
| 1,000 | ¥1.19501 | ¥1,195.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.93749 | ¥2,812.47 |
| 6,000 | ¥0.85229 | ¥5,113.74 |