Single Diodes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-123
DIODE SCHOTTKY 80V 500MA SOD123
Diodes Incorporated
0
In Stock
Check Lead Time
1 : ¥2.15000
Cut Tape (CT)
3,000 : ¥0.44291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
80 V
500mA
800 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
5 µA @ 80 V
15pF @ 5V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 175°C
SOD-123
DIODE SCHOTTKY 80V 500MA SOD123
Diodes Incorporated
0
In Stock
Obsolete
-
Bulk
Obsolete
Schottky
80 V
500mA
800 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
5 µA @ 80 V
15pF @ 5V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.