2 Circuit IC Switch 2:1 3Ohm 10-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4717ETB+T

DigiKey Part Number
175-MAX4717ETB+TTR-ND - Tape & Reel (TR)
175-MAX4717ETB+TCT-ND - Cut Tape (CT)
175-MAX4717ETB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4717ETB+T
Description
IC SW SPDT-NO/NCX2 3OHM 10TDFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 3Ohm 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX4717ETB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT - NO/NC
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
3Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
80ns, 40ns
-3db Bandwidth
300MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
9pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-80dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,620
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.24000¥45.24
10¥34.55200¥345.52
25¥31.87600¥796.90
100¥28.93420¥2,893.42
250¥27.71044¥6,927.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥25.25693¥63,142.33
Manufacturers Standard Package