Drivers, Receivers, Transceivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,996
In Stock
1 : ¥91.47000
Cut Tape (CT)
2,500 : ¥54.21992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
RS422, RS485
0/4
-
35Mbps
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
32-WFQFN Exposed Pad
32-TQFN (5x5)
517
In Stock
1 : ¥91.47000
Tube
-
Tube
Active
Receiver
RS422, RS485
0/4
-
35Mbps
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
32-WFQFN Exposed Pad
32-TQFN (5x5)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.