Analog Switches, Multiplexers, Demultiplexers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,970 In Stock | 1 : ¥73.85000 Cut Tape (CT) 2,500 : ¥43.03203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 2Ohm | 5.1mOhm | 3V ~ 5.5V | - | 1.8µs, 1ns | 100MHz | 1370pC | - | 250nA | -83dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-TDFN (3x3) | ||
0 In Stock | Discontinued at DigiKey | - | Strip | Discontinued at DigiKey | SPDT - NO/NC | 2:1 | 1 | 2Ohm | 5.1mOhm | 3V ~ 5.5V | - | 1.8µs, 1ns | 100MHz | 1370pC | - | 250nA | - | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-TDFN (3x3) |