Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-252-3
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2950CDTX-5.0/NOPB

DigiKey Part Number
LP2950CDTX-5.0/NOPBTR-ND - Tape & Reel (TR)
LP2950CDTX-5.0/NOPBCT-ND - Cut Tape (CT)
LP2950CDTX-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2950CDTX-5.0/NOPB
Description
IC REG LINEAR 5V 100MA TO252-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
LP2950CDTX-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
120 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
14 mA
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
30V
Supplier Device Package
TO-252-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
0.6V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA7805FP-E2Rohm Semiconductor356BA7805FP-E2CT-ND¥8.93000Similar
BA78M05FP-E2Rohm Semiconductor17BA78M05FP-E2CT-ND¥7.19000Similar
LP2950ACDT-5.0Gonsemi895LP2950ACDT-5.0GOS-ND¥3.24960Similar
In-Stock: 4,313
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.93000¥8.93
10¥6.41800¥64.18
25¥5.79240¥144.81
100¥5.10670¥510.67
250¥4.78040¥1,195.10
500¥4.58372¥2,291.86
1,000¥4.46654¥4,466.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.23298¥10,582.45
Manufacturers Standard Package