Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM741CN/NOPB

DigiKey Part Number
LM741CNNS/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM741CN/NOPB
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM741CN/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.7mA
Mfr
Current - Output / Channel
25 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
0.5V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
1.5 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
80 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48,895
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.77000¥8.77
10¥6.31800¥63.18
40¥5.44175¥217.67
120¥4.95442¥594.53
280¥4.66871¥1,307.24
520¥4.49904¥2,339.50
1,000¥4.34903¥4,349.03
2,520¥4.17901¥10,531.11
5,000¥4.07860¥20,393.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.