LM3526MX-L/NOPB | |
|---|---|
DigiKey Part Number | LM3526MX-L/NOPBTR-ND - Tape & Reel (TR) LM3526MX-L/NOPBCT-ND - Cut Tape (CT) LM3526MX-L/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3526MX-L/NOPB |
Description | IC PWR SWITCH P-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM3526MX-L/NOPB Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 100mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD6516F-E2 | Rohm Semiconductor | 8,915 | BD6516F-E2CT-ND | ¥17.70000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.41000 | ¥14.41 |
| 10 | ¥10.56400 | ¥105.64 |
| 25 | ¥9.59040 | ¥239.76 |
| 100 | ¥8.52220 | ¥852.22 |
| 250 | ¥8.01280 | ¥2,003.20 |
| 500 | ¥7.70554 | ¥3,852.77 |
| 1,000 | ¥7.64340 | ¥7,643.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.18584 | ¥17,964.60 |
| 5,000 | ¥7.02499 | ¥35,124.95 |
| 7,500 | ¥6.94440 | ¥52,083.00 |
| 12,500 | ¥6.85518 | ¥85,689.75 |