LM317LBDR2G | |
|---|---|
DigiKey Part Number | LM317LBDR2GOSTR-ND - Tape & Reel (TR) LM317LBDR2GOSCT-ND - Cut Tape (CT) LM317LBDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317LBDR2G |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM317LBDR2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 40V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM217LD13TR | STMicroelectronics | 7,562 | 497-6451-1-ND | ¥4.22000 | Direct |
| LM317LIDR | Texas Instruments | 48,921 | 296-20678-1-ND | ¥2.73000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.49700 | ¥14.97 |
| 25 | ¥1.32320 | ¥33.08 |
| 100 | ¥1.13300 | ¥113.30 |
| 250 | ¥1.04264 | ¥260.66 |
| 500 | ¥0.98824 | ¥494.12 |
| 1,000 | ¥0.94341 | ¥943.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.86991 | ¥2,174.78 |
| 5,000 | ¥0.84217 | ¥4,210.85 |