LM1117IMPX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM1117IMPX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM1117IMPX-ADJ/NOPBCT-ND - Cut Tape (CT) LM1117IMPX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117IMPX-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117IMPX-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-223-4 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1117CDCYR | Texas Instruments | 6,384 | 296-17598-1-ND | ¥3.80000 | Similar |
| AZ1117H-ADJTRE1 | Diodes Incorporated | 16,685 | AZ1117H-ADJTRE1DICT-ND | ¥2.07000 | Similar |
| AZ1117H-ADJTRG1 | Diodes Incorporated | 6,623 | 31-AZ1117H-ADJTRG1CT-ND | ¥7.69000 | Similar |
| AZ1117IH-ADJTRG1 | Diodes Incorporated | 32,073 | AZ1117IH-ADJTRG1DICT-ND | ¥2.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥7.23600 | ¥72.36 |
| 25 | ¥6.54640 | ¥163.66 |
| 100 | ¥5.78720 | ¥578.72 |
| 250 | ¥5.42396 | ¥1,355.99 |
| 500 | ¥5.20514 | ¥2,602.57 |
| 1,000 | ¥5.09904 | ¥5,099.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.87684 | ¥9,753.68 |
| 4,000 | ¥4.75484 | ¥19,019.36 |
| 6,000 | ¥4.69372 | ¥28,162.32 |
| 10,000 | ¥4.62603 | ¥46,260.30 |
| 14,000 | ¥4.58647 | ¥64,210.58 |