Direct
Similar
Similar
Similar

IRF9540PBF | |
|---|---|
DigiKey Part Number | IRF9540PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF9540PBF |
Description | MOSFET P-CH 100V 19A TO220AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 19A (Tc) 150W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF9540PBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 61 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 25 V |
FET Type | Power Dissipation (Max) 150W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 200mOhm @ 11A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF9540PBF-BE3 | Vishay Siliconix | 3,008 | 742-IRF9540PBF-BE3-ND | ¥32.83000 | Direct |
| FQP17P10 | onsemi | 0 | FQP17P10-ND | ¥0.00000 | Similar |
| IRF9530NPBF | Infineon Technologies | 18,555 | IRF9530NPBF-ND | ¥12.98000 | Similar |
| IRF9540NPBF | Infineon Technologies | 12,627 | IRF9540NPBF-ND | ¥17.12000 | Similar |
| SPP15P10PLHXKSA1 | Infineon Technologies | 219 | 448-SPP15P10PLHXKSA1-ND | ¥22.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.17000 | ¥21.17 |
| 50 | ¥10.33740 | ¥516.87 |
| 100 | ¥9.28220 | ¥928.22 |
| 500 | ¥7.43192 | ¥3,715.96 |
| 1,000 | ¥6.83689 | ¥6,836.89 |
| 2,000 | ¥6.33660 | ¥12,673.20 |
| 5,000 | ¥5.79555 | ¥28,977.75 |
| 10,000 | ¥5.55951 | ¥55,595.10 |