Parametric Equivalent




MS-147(06) | |
|---|---|
DigiKey Part Number | H2800TR-ND - Tape & Reel (TR) H2800CT-ND - Cut Tape (CT) H2800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS-147(06) |
Description | CONN COAX SWITCH RCPT STR 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Switch - 4.8mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS-147(06) Models |
Category | Number of Ports 1 |
Mfr | Features Internal Switch |
Series | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Phosphor Bronze |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyamide (PA), Nylon |
Shield Termination Solder | Operating Temperature -30°C ~ 85°C |
Impedance 50 Ohms | Mating Cycles 12000 |
Mounting Type Surface Mount | Insertion Loss 0.8dB |
Fastening Type Push-Pull | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS-147(01) | Hirose Electric Co Ltd | 0 | MS-147(01)-ND | ¥19.13020 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥12.82700 | ¥128.27 |
| 25 | ¥12.02440 | ¥300.61 |
| 50 | ¥11.44900 | ¥572.45 |
| 100 | ¥10.90150 | ¥1,090.15 |
| 250 | ¥10.21840 | ¥2,554.60 |
| 500 | ¥9.73032 | ¥4,865.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥10.20005 | ¥15,300.07 |
| 3,000 | ¥9.71352 | ¥29,140.56 |
| 4,500 | ¥9.43980 | ¥42,479.10 |
| 7,500 | ¥9.10601 | ¥68,295.07 |


_tmb.jpg)