Bipolar (BJT) Transistor PNP 25 V 3 A 100MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT789ATA

DigiKey Part Number
FZT789ATR-ND - Tape & Reel (TR)
FZT789ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FZT789ATA
Description
TRANS PNP 25V 3A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 3 A 100MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 2V
Mfr
Power - Max
2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NJV4030PT1Gonsemi2,000NJV4030PT1GOSCT-ND¥7.44000Similar
PZT2907AT3Gonsemi61,878PZT2907AT3GOSCT-ND¥5.95000Similar
In-Stock: 2,080
Factory Stock: 38,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.40000¥12.40
10¥7.84000¥78.40
100¥5.20180¥520.18
500¥4.06916¥2,034.58
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.70446¥3,704.46
2,000¥3.39761¥6,795.22
3,000¥3.24126¥9,723.78
5,000¥3.06559¥15,327.95
7,000¥2.96156¥20,730.92
10,000¥2.86048¥28,604.80
Manufacturers Standard Package