
NJV4030PT1G | |
|---|---|
DigiKey Part Number | NJV4030PT1GOSTR-ND - Tape & Reel (TR) NJV4030PT1GOSCT-ND - Cut Tape (CT) NJV4030PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJV4030PT1G |
Description | TRANS PNP 40V 3A SOT223 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 160MHz 2 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
Category | Power - Max 2 W |
Mfr | Frequency - Transition 160MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 300mA, 3A | Supplier Device Package SOT-223 (TO-261) |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1A, 1V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥4.61500 | ¥46.15 |
| 100 | ¥2.98630 | ¥298.63 |
| 500 | ¥2.28616 | ¥1,143.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.94370 | ¥1,943.70 |
| 2,000 | ¥1.76436 | ¥3,528.72 |


