Dip Switch SPDT 10 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPDT 10 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
KAT1110E
KAT1110E
Additional Requirements for Selecting a Switch

KAT1110E

DigiKey Part Number
EG4556-ND
Manufacturer
Manufacturer Product Number
KAT1110E
Description
SWITCH SLIDE DIP SPDT 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPDT 10 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
KAT1110E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Level
Raised
Manufacturer
E-Switch
Height Above Board
0.264" (6.70mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPDT
Washable
No
Number of Positions
10
Length
1.157" (29.39mm)
Current Rating (Amps)
25mA
Mechanical Life
2,000 Cycles
Voltage Rating
24VDC
Electrical Life
2,000 Cycles
Actuator Type
Slide (Standard)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.