DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 In Stock | 1,008 : ¥18.38756 Tube | Tube | Obsolete | SPDT | 10 | 25mA | 24VDC | Slide (Standard) | Raised | - | - | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | - | |||
1 In Stock | 1 : ¥27.64000 Tube | Tube | Obsolete | SPDT | 8 | 25mA | 24VDC | Slide (Standard) | Raised | - | - | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | SPDT | 4 | 25mA | 24VDC | Slide (Standard) | Raised | - | - | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | SPDT | 9 | 25mA | 24VDC | Slide (Standard) | Raised | - | - | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | - |