KAT1108E | |
|---|---|
DigiKey Part Number | EG4555-ND |
Manufacturer | |
Manufacturer Product Number | KAT1108E |
Description | SWITCH SLIDE DIP SPDT 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPDT 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAT1108E Models |
Category | Actuator Level Raised |
Manufacturer E-Switch | Height Above Board 0.264" (6.70mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPDT | Washable No |
Number of Positions 8 | Length 0.957" (24.30mm) |
Current Rating (Amps) 25mA | Mechanical Life 2,000 Cycles |
Voltage Rating 24VDC | Electrical Life 2,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |