4426R-5 | |
|---|---|
DigiKey Part Number | DN7744TR-ND - Tape & Reel (TR) DN7744CT-ND - Cut Tape (CT) DN7744DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4426R-5 |
Description | FIXED IND 18.5NH 3A SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18.5 nH Unshielded Wirewound Inductor 3 A Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Q @ Freq 132 @ 150MHz |
Series | Frequency - Self Resonant 3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.145" L x 0.120" W (3.68mm x 3.05mm) |
Tolerance ±5% | Height - Seated (Max) 0.125" (3.18mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744913118 | Würth Elektronik | 2,219 | 732-7283-1-ND | ¥7.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.96000 | ¥25.96 |
| 10 | ¥21.36100 | ¥213.61 |
| 100 | ¥17.56460 | ¥1,756.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥16.25192 | ¥4,062.98 |
| 500 | ¥15.32602 | ¥7,663.01 |
| 750 | ¥14.80956 | ¥11,107.17 |
| 1,250 | ¥14.18425 | ¥17,730.31 |
| 1,750 | ¥13.78723 | ¥24,127.65 |
| 2,500 | ¥13.37896 | ¥33,447.40 |