Single Diodes

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
POWERDI123
DIODE SCHOTTK 200V 1A POWERDI123
Diodes Incorporated
2,536
In Stock
1 : ¥9.51000
Cut Tape (CT)
3,000 : ¥2.35761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
1A
850 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
2 µA @ 200 V
23pF @ 5V, 1MHz
Automotive
AEC-Q101
Surface Mount
POWERDI®123
PowerDI™ 123
-55°C ~ 150°C
POWERDI123
DIODE SCHOTTK 200V 1A POWERDI123
Diodes Incorporated
0
In Stock
Check Lead Time
1 : ¥7.86000
Cut Tape (CT)
3,000 : ¥1.89931
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
1A
850 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
2 µA @ 200 V
23pF @ 5V, 1MHz
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 175°C
POWERDI123
DIODE SCHOTTK 200V 1A POWERDI123
Diodes Incorporated
0
In Stock
Obsolete
-
Bulk
Obsolete
Schottky
200 V
1A
850 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
2 µA @ 200 V
23pF @ 5V, 1MHz
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.