Rocker Switch SPST 20A (DC) Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 20A (DC) Panel Mount, Snap-In
GRB278B802BR1
GRB278B802BR1

GRB278B802BR1

DigiKey Part Number
CW137-ND
Manufacturer
Manufacturer Product Number
GRB278B802BR1
Description
SWITCH ROCKER SPST 20A 14V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Oval - Illuminated
Mfr
Color - Actuator/Cap
Red
Series
Actuator Marking
No Marking
Packaging
Bulk
Illumination Type, Color
LED, Red
Part Status
Active
Termination Style
Quick Connect - 0.187" (4.7mm)
Mounting Type
Panel Mount, Snap-In
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Rectangular - 23.30mm x 11.60mm
Switch Function
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
Mechanical Life
100,000 Cycles
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 747
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.06000¥55.06
10¥47.50400¥475.04
25¥44.79280¥1,119.82
50¥42.84660¥2,142.33
100¥40.97990¥4,097.99
250¥38.63332¥9,658.33
500¥36.94410¥18,472.05
1,000¥35.32614¥35,326.14
Manufacturers Standard Package