Pushbutton Switch SPST-NO Keyswitch Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Keyswitch Through Hole
K12ABK15N
K12ABK15N

K12A BK 1 5N

DigiKey Part Number
CKN10650-ND
Manufacturer
Manufacturer Product Number
K12A BK 1 5N
Description
SWITCH PUSH SPST-NO 0.1A 30V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Ingress Protection
IP40
Type
Keyswitch
Features
Tactile Feedback
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Off-Mom
Electrical Life
1,000,000 Cycles
Current Rating (Amps)
100mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40,560
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.76000¥52.76
10¥45.57600¥455.76
25¥42.97440¥1,074.36
50¥41.10680¥2,055.34
100¥39.31640¥3,931.64
300¥36.63167¥10,989.50
600¥35.02922¥21,017.53
1,200¥33.49397¥40,192.76
Manufacturers Standard Package