C276CC35160AA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C276CC35250AA0J

DigiKey Part Number
C276CC35250AA0J-ND
Manufacturer
Manufacturer Product Number
C276CC35250AA0J
Description
CAP FILM 25UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Manufacturer
KEMET
Applications
Motor Run
Series
Lead Spacing
0.528" (13.40mm)
Packaging
Bulk
Size / Dimension
1.772" Dia (45.00mm)
Part Status
Active
Height - Seated (Max)
2.992" (76.00mm)
Capacitance
25µF
Mounting Type
Chassis, Stud Mount
Tolerance
±5%
Package / Case
Radial, Can
Voltage Rating - AC
470V
Base Product Number
Dielectric Material
Polypropylene (PP), Metallized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 355
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.76000¥74.76
10¥56.31000¥563.10
50¥48.93680¥2,446.84
100¥46.65440¥4,665.44
500¥42.78830¥21,394.15
1,000¥41.59039¥41,590.39
Manufacturers Standard Package