B32332
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32332I6256J080

DigiKey Part Number
495-76534-ND
Manufacturer
Manufacturer Product Number
B32332I6256J080
Description
CAP FILM 25UF 5% 450VAC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Polypropylene (PP), Metallized
Manufacturer
TDK
Operating Temperature
-25°C ~ 85°C
Series
Applications
Motor Run
Packaging
Bulk
Size / Dimension
1.378" Dia (35.00mm)
Part Status
Active
Height - Seated (Max)
3.780" (96.00mm)
Capacitance
25µF
Mounting Type
Chassis, Stud Mount
Tolerance
±5%
Package / Case
Radial, Can
Voltage Rating - AC
450V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.40000¥111.40
36¥78.42944¥2,823.46
72¥75.06972¥5,405.02
108¥73.38630¥7,925.72
504¥68.48081¥34,514.33
1,008¥66.87556¥67,410.56
Manufacturers Standard Package